
The 1N5925BRLG Zener diode from Onsemi features a working voltage of 10V with a tolerance of 5%. It has a maximum power dissipation of 3W and a zener current of 150mA. The diode is packaged in a DO-41 case with a diameter of 2.7mm and a height of 5.2mm. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Onsemi 1N5925BRLG technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 10V |
| Zener Current | 150mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5925BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.