Onsemi 1N5929BRNG technical specifications.
| Package/Case | DO-41 |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Impedance | 9R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| Zener Current | 25mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5929BRNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
