
3W Zener Diode Voltage Regulator with an 18V working voltage and 5% tolerance. Features include a DO-41 axial lead package with tin, matte contact plating, and dimensions of 5.2mm height and 2.7mm diameter. Maximum power dissipation is 3W, with a maximum reverse leakage current of 1µA. This component offers ESD protection, is RoHS compliant, and operates within a temperature range of -65°C to 200°C.
Onsemi 1N5931BRLG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 18V |
| Zener Current | 83mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5931BRLG to view detailed technical specifications.
No datasheet is available for this part.
