Onsemi 1N5940BRL technical specifications.
| Package/Case | DO-41 |
| Impedance | 53R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 34mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5940BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.