
51V, 3W Zener Diode Voltage Regulator featuring a 5% voltage tolerance. This axial lead diode, housed in a DO-41 package with tin, matte plating, operates within a temperature range of -65°C to 200°C. It offers 3W power dissipation, 1uA maximum reverse leakage current, and includes ESD protection. The component is RoHS compliant and supplied on a 6000-piece tape and reel.
Onsemi 1N5942BRLG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Working Voltage | 51V |
| Zener Current | 29mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5942BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.