
3W Zener Diode Voltage Regulator, 75V working voltage with 5% tolerance. Features 6.2V DC rated voltage and 20mA Zener current. Operates from -65°C to 200°C with 3W power dissipation. Packaged in a DO-41 axial lead package (5.20x2.70mm) on a 6000-piece tape and reel. Includes ESD protection and is RoHS compliant.
Onsemi 1N5946BRLG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 140R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1N5946B |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 75V |
| Zener Current | 20mA |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5946BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
