Onsemi 1N5948BRL technical specifications.
| Package/Case | DO-41 |
| Impedance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 16mA |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5948BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.