Onsemi 1N5951BRL technical specifications.
| Package/Case | DO-41 |
| Impedance | 380R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 12mA |
| Zener Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5951BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.