Onsemi 1N5956B technical specifications.
| Package/Case | Axial |
| Impedance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 7mA |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5956B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.