
The 1N5991B_T50R is a Zener diode with a DC rated voltage of 4.3V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 200°C. The diode is packaged in a DO-35 case and is mounted through a hole. It is lead-free and RoHS compliant.
Onsemi 1N5991B_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 88R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Zener Current | 116mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5991B_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
