
The 1N6005B is a 16V 5% Zener diode with a maximum power dissipation of 500mW. It is packaged in a DO-35 case and is suitable for through-hole mounting. The diode has a maximum operating temperature range of -65°C to 200°C and is lead-free. It is RoHS compliant and available in quantities of 1000 in bulk packaging.
Onsemi 1N6005B technical specifications.
| Package/Case | DO-35 |
| Impedance | 36R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Current | 31mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N6005B to view detailed technical specifications.
No datasheet is available for this part.