
The 1N6009B_T50A is a 24V 5% zener diode with a maximum power dissipation of 500mW and an operating temperature range of -65°C to 200°C. It is packaged in a DO-35 case and is available in quantities of 5000 in an ammo pack. The diode is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi 1N6009B_T50A technical specifications.
| Package/Case | DO-35 |
| Impedance | 62R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 1N6009B |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Zener Current | 21mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6009B_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.