
Unidirectional TVS diode for surge suppression, featuring a 5.8V reverse standoff voltage and 10.5V clamping voltage. This axial component offers 1.5kW peak pulse power and 143A peak surge current, with a minimum breakdown voltage of 6.45V. Designed for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C and provides ESD protection.
Onsemi 1N6267A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6267A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.