
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 132A Peak Pulse Current. Features 7.13V Minimum Breakdown Voltage and 6.4V Reverse Standoff Voltage. Clamping Voltage is 11.3V with a 500µA Leakage Current. Operates across a -65°C to 175°C temperature range. Through-hole mounting with axial termination.
Onsemi 1N6268ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6268ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
