
1.5kW unidirectional TVS diode designed for transient voltage suppression. Features a 7.78V reverse standoff voltage and 8.65V minimum breakdown voltage, with a 13.4V clamping voltage. Operates across a wide temperature range from -65°C to 175°C, handling a peak pulse current of 112A. Packaged in a plastic, axial case for through-hole mounting, this RoHS compliant component offers reliable protection.
Onsemi 1N6270ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6270ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
