
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 103A Peak Pulse Current, 14.5V Clamping Voltage, and 9.5V Minimum Breakdown Voltage. This silicon diode features a 10V DC Rated Voltage, 8.55V Reverse Standoff Voltage, and 10µA Leakage Current. Operating across a wide temperature range of -65°C to 175°C, it is housed in an axial plastic package with a diameter of 5.3mm and length of 9.5mm.
Onsemi 1N6271A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 103A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6271A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.