
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 103A Peak Pulse Current, and 14.5V Clamping Voltage. Features a 9.5V Minimum Breakdown Voltage and 8.55V Reverse Standoff Voltage, with a low 10µA Leakage Current. Designed for transient voltage suppression with a 10V DC Rated Voltage and operating temperature range of -65°C to 175°C. Packaged in an axial, lead-free plastic case with bulk packaging.
Onsemi 1N6271AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14.5V |
| Current Rating | 103A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 103A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6271AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
