
Unidirectional TVS Diode, 1500W peak pulse power, featuring a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. This silicon diode offers a 15.6V clamping voltage and a maximum surge current of 96A. Operating across a temperature range of -65°C to 175°C, it has a low leakage current of 5uA. Packaged in bulk with 500 units per package, it is lead-free and RoHS compliant.
Onsemi 1N6272AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 96A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 96A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6272AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
