
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 82A Peak Pulse Current. Features a 13V DC Rated Voltage, 11.1V Reverse Standoff Voltage, and 12.4V Minimum Breakdown Voltage. Clamping Voltage is 18.2V with a 5uA Leakage Current. Operates across a wide temperature range from -65°C to 175°C. Packaged in bulk with 500 units per package.
Onsemi 1N6274A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 82A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6274A to view detailed technical specifications.
No datasheet is available for this part.