
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 82A peak pulse current. Features a 13V DC rated voltage, 11.1V reverse standoff voltage, and 12.4V minimum breakdown voltage. Clamping voltage is 18.2V with a low leakage current of 5uA. Designed for ESD protection with a maximum operating temperature of 175°C and packaged in bulk.
Onsemi 1N6274AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 13V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6274AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.