
Unidirectional TVS Diode with 1.5kW peak pulse power and 82A peak pulse current capability. Features a 12.4V minimum breakdown voltage and 18.2V clamping voltage. This silicon diode operates from -65°C to 175°C, with a low 5uA leakage current. Designed for through-hole mounting with axial termination, it offers robust transient voltage suppression.
Onsemi 1N6274ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6274ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
