
Unidirectional TVS Diode for surge suppression, featuring a 12.8V reverse standoff voltage and 15V DC rated voltage. This axial component offers a 21.2V clamping voltage and a 14.3V minimum breakdown voltage, capable of handling 71A maximum surge current and 1.5kW peak pulse power. Designed for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C.
Onsemi 1N6275A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 21.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 71A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6275A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
