
Unidirectional TVS Diode for surge suppression, featuring a 13.6V reverse standoff voltage and 15.2V reverse breakdown voltage. This component offers a 22.5V clamping voltage and a maximum surge current of 67A, with a peak pulse power rating of 1.5kW. Designed with an axial package, it operates across a wide temperature range from -65°C to 175°C. The diode exhibits a low leakage current of 5µA and a DC rated voltage of 16V.
Onsemi 1N6276A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 22.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 67A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6276A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.