
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 67A peak pulse current. Features a 16V DC rated voltage, 13.6V reverse standoff voltage, and 15.2V minimum breakdown voltage. Clamping voltage is 22.5V with a maximum leakage current of 5uA. Operates from -65°C to 175°C and is housed in a halogen-free, lead-free axial package.
Onsemi 1N6276AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Current Rating | 67A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 67A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6276AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.