
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 20.9V to 23.1V breakdown voltage range and a 30.6V clamping voltage. Designed for axial lead termination in a bulk package, this component operates from -65°C to 175°C and offers 49A peak surge current capability. RoHS compliant and halogen-free.
Onsemi 1N6279AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 49A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6279AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
