
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 40A Peak Pulse Current. Features 37.5V Clamping Voltage and 25.7V Minimum Breakdown Voltage. Operates with 23.1V Reverse Standoff Voltage and 5µA Leakage Current. Designed for through-hole mounting with axial termination in a 2-pin plastic package. Suitable for operation across a wide temperature range from -65°C to 175°C.
Onsemi 1N6281ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6281ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
