
Unidirectional TVS Diode for surge suppression, featuring a 33V DC rated voltage and 28.2V reverse standoff voltage. This component offers a clamping voltage of 45.7V and a peak pulse power of 1.5kW, with a maximum surge current capability of 33A. Operating across a wide temperature range from -65°C to 175°C, it is housed in an axial package with a diameter of 5.3mm and length of 9.5mm.
Onsemi 1N6283A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6283A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
