
Unidirectional Transient Voltage Suppressor (TVS) diode with 1500W peak pulse power and 33A peak pulse current capability. Features a 28.2V reverse standoff voltage, 31.4V minimum breakdown voltage, and 45.7V clamping voltage. Operates across a -65°C to 175°C temperature range with a low 5uA leakage current. Packaged in an axial lead format, suitable for through-hole mounting, and supplied on a 1500-piece tape and reel.
Onsemi 1N6283ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.7V |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6283ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
