
1.5kW unidirectional Transient Voltage Suppressor (TVS) diode with a 30.8V reverse standoff voltage and 49.9V clamping voltage. Features a 34.2V minimum breakdown voltage and a low 5µA leakage current. Designed for through-hole mounting with axial leads, this component offers a maximum operating temperature of 175°C and is halogen and lead-free. It handles a peak pulse current of 30A and is supplied in a 1500-piece tape and reel package.
Onsemi 1N6284ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6284ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
