
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 28A peak pulse current. Features a 39V DC rated voltage and 33.3V reverse standoff voltage, with a clamping voltage of 53.9V. Operates across a wide temperature range from -65°C to 175°C, offering ESD protection and low leakage current of 5uA. Packaged in an axial lead configuration with lead-free and halogen-free compliance.
Onsemi 1N6285AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Current Rating | 28A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 39V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6285AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
