
1.5kW unidirectional transient voltage suppressor (TVS) diode with a 33.3V reverse standoff voltage and 37.1V minimum breakdown voltage. Features a 53.9V clamping voltage and 28A peak pulse current capability. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 5µA. Packaged in an axial lead format suitable for through-hole mounting, supplied on a 1500-piece tape and reel. This RoHS and halogen-free component offers robust power line protection.
Onsemi 1N6285ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6285ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
