
Unidirectional TVS diode for surge suppression, featuring a 36.8V reverse standoff voltage and 40.9V minimum breakdown voltage. This axial component offers a 59.3V clamping voltage and handles a peak pulse current of 25.3A with 1.5kW peak pulse power. Operating across a wide temperature range of -65°C to 175°C, it exhibits a low leakage current of 5µA. Designed with axial termination, this lead-free and RoHS compliant diode is supplied in bulk packaging.
Onsemi 1N6286A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 59.3V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 25.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6286A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
