
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 40.2V reverse standoff voltage and a 64.8V clamping voltage. Designed for through-hole mounting with axial leads, this component provides ESD protection and operates across a wide temperature range of -65°C to 175°C. It boasts a low leakage current of 5uA and is RoHS and Halogen Free compliant, supplied in a 1500-piece tape and reel package.
Onsemi 1N6287ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 64.8V |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6287ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
