
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 21.4A peak pulse current. Features a 43.6V reverse standoff voltage, 48.5V minimum breakdown voltage, and 70.1V clamping voltage. Operates across a -65°C to 175°C temperature range with 5µA leakage current. Packaged in a halogen-free, lead-free axial configuration.
Onsemi 1N6288AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Current Rating | 21.4A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6288AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
