
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 21.4A Peak Pulse Current. Features a 48.5V Minimum Breakdown Voltage and 43.6V Reverse Standoff Voltage, with a 70.1V Clamping Voltage. This silicon diode operates within a -65°C to 175°C temperature range and has a 5uA leakage current. Packaged in a plastic axial case with through-hole mounting, it is RoHS compliant and contains lead.
Onsemi 1N6288ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6288ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
