
Unidirectional Transient Voltage Suppressor (TVS) diode for high-power surge protection. Features a 1.5kW peak pulse power rating and 21.4A peak pulse current capability. Offers a 51V DC rated voltage with a 43.6V reverse standoff voltage and 48.5V minimum breakdown voltage. Clamping voltage is 70.1V. Housed in an axial lead package with tin-matte plating, this device operates from -65°C to 175°C and provides ESD protection.
Onsemi 1N6288ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6288ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
