
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 17.7A peak pulse current. Features a 62V DC rated voltage, 53V reverse standoff voltage, and 85V clamping voltage. Operates across a temperature range of -65°C to 175°C with a low leakage current of 5µA. Packaged in an axial lead configuration, this RoHS compliant component offers ESD protection.
Onsemi 1N6290AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Current Rating | 17.7A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 62V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6290AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.