
1.5kW unidirectional transient voltage suppressor (TVS) diode with a 53V reverse standoff voltage and 85V clamping voltage. Features a 58.9V minimum breakdown voltage and a maximum surge current of 17.7A. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 5µA. This through-hole component is supplied in a halogen-free, lead-free, RoHS-compliant package, ideal for power line protection applications.
Onsemi 1N6290ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6290ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
