
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 14.6A peak pulse current. Features a 75V working voltage, 64.1V reverse standoff voltage, and 71.3V minimum breakdown voltage. Offers 103V clamping voltage at 200A, with a low 5nA leakage current. Designed for axial termination in a bulk package, operating from -65°C to 175°C. Halogen and lead-free, RoHS compliant for robust circuit protection.
Onsemi 1N6292AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Current | 200A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 0.374inch |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Voltage | 75V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6292AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
