
1500W unidirectional Transient Voltage Suppressor (TVS) diode with a 75V standoff voltage. Features a 103V clamping voltage and 14.6A peak pulse current handling. Operates from -65°C to 175°C with a low 5µA leakage current. Through-hole mounting with axial tin-plated leads, packaged in tape and reel for 1500 units.
Onsemi 1N6292ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103V |
| Contact Plating | Tin, Matte |
| Current | 200A |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 14.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6292ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
