
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 12A Peak Pulse Current, 125V Clamping Voltage, 86.5V Minimum Breakdown Voltage, and 77.8V Reverse Standoff Voltage. This silicon diode features a 5µA leakage current and operates across a temperature range of -65°C to 175°C. Packaged in an axial plastic case with through-hole mounting, it offers 1 channel and is supplied on tape and reel.
Onsemi 1N6294ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 125V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6294ARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
