
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 12A Peak Pulse Current, 125V Clamping Voltage, and 77.8V Working Voltage. Features 5W Max Power Dissipation, 5µA Max Reverse Leakage Current, and a wide operating temperature range of -65°C to 175°C. This silicon diode is housed in a plastic, axial package with lead-free and halogen-free construction, suitable for through-hole mounting. Offers ESD protection and RoHS compliance.
Onsemi 1N6294ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 125V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 95.5V |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 91V |
| Working Voltage | 77.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6294ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
