
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 11A Peak Pulse Current, 137V Clamping Voltage, and 95V Minimum Breakdown Voltage. This silicon transient voltage suppressor features a 5µA leakage current and 5W power dissipation. Operating temperature range from -65°C to 175°C. Through-hole mounting with axial termination in a plastic package.
Onsemi 1N6295AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 137V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6295AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
