
Onsemi 1N6298ARL4G technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 179V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6298ARL4G to view detailed technical specifications.
No datasheet is available for this part.
