
Unidirectional TVS Diode for transient voltage suppression. Features 1.5kW peak pulse power and 10A peak pulse current. Operates with a 10V reverse standoff voltage and 11.7V minimum breakdown voltage, clamping at 14.1V. Designed with a 2-pin axial package for through-hole mounting, this lead-free, RoHS compliant component offers a wide operating temperature range from -65°C to 175°C.
Onsemi 1N6375G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6375G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
