
Unidirectional TVS Diode for surge suppression, featuring a 15V reverse standoff voltage and 17.6V DC rated voltage. This axial component offers a 20.6V clamping voltage and a 1.5kW peak pulse power rating, with a maximum surge current of 10A. Operating across a wide temperature range from -65°C to 175°C, it provides single-channel protection.
Onsemi 1N6377 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 20.6V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 17.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.