
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 10A peak pulse current. Features a 17.6V reverse breakdown voltage and 15V reverse standoff voltage, with a 25V clamping voltage. Designed for ESD protection, this device operates within a temperature range of -65°C to 175°C and has a low leakage current of 2µA. Packaged in bulk with axial leads, it is RoHS compliant and halogen-free.
Onsemi 1N6377G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 17.6V |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 17.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6377G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
