
Unidirectional TVS Diode for surge suppression, featuring a 22V reverse standoff voltage and 25.9V minimum breakdown voltage. This axial component offers a 32V clamping voltage and handles a peak pulse current of 10A with 1.5kW peak pulse power. Operating across a wide temperature range from -65°C to 175°C, it provides 2uA leakage current and is RoHS compliant.
Onsemi 1N6379G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 32V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 25.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.9V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6379G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.