
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 10A Peak Pulse Current, 36V Reverse Standoff Voltage, 42.4V DC Rated Voltage, and 54.3V Clamping Voltage. This silicon transient voltage suppressor features a unidirectional design with a single channel and element. Operating across a temperature range of -65°C to 175°C, it offers a low leakage current of 2uA. Packaged in an axial plastic case (5.3mm diameter, 9.5mm length), this RoHS compliant component is supplied in bulk packaging.
Onsemi 1N6380 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 54.3V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 42.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 42.4V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 42.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
