
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 10A peak pulse current. Features a 36V reverse standoff voltage and 42.4V reverse breakdown voltage. Clamping voltage is 54.3V, with a maximum of 65.2V. Operates from -65°C to 175°C with a low 2uA leakage current. Supplied in an axial lead package, 500 units per bulk package.
Onsemi 1N6380G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 54.3V |
| Clamping Voltage-Max | 65.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 42.4V |
| Min Breakdown Voltage | 42.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 42.4V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 42.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6380G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
